6200112.16 | Martor
Safety cutter, 3 mm cutting depth, L 76 mm, 6200112.16, package with 100 pieces
Order No.: 07L1758
EAN: 4002632801167
MPN:
6200112.16
SECUMAX TRENNEX 6200112.16, 100 ST
Series: SECUMAX TRENNEX
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
267.75 € *
Standard delivery time from the manufacturer is: 1 Week
Disposable knife, 6200112.16, Martor
The Secumax TRENNEX is a disposable knife made of a very stable plastic. It'll efficiently cut an array of different materials, but does prefer to work with those of a softer substance. Foam, pipe insulations, perforated film and coarsely meshed textiles are all materials the Secumax TRENNEX loves to cut. The tip of its nose is significantly rounded. This prevents hooking and tripping. Minor detail, major effect.
Features
- Black disposable card knife made of glass fiber reinforced plastic
- Maximum protection of goods and users
- Concealed blade
- Maximum safety
- Ergonomic
- For right and left handers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety cutter | |
| Version | 3 mm cutting depth | |
| Length | 76 mm | |
| Width | 3 mm | |
| Handle Material | glass fiber reinforced plastic | |
| Weight | 7.9 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82141000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |