6200022.12 | Martor
Safety cutter, with a pointed blade, L 76 mm, 6200022.12, package with 10 pieces
Order No.: 07L1762
EAN: 4002632801129
MPN:
6200022.12
SECUMAX TRENNEX 6200022.12, 100 ST
Series: SECUMAX TRENNEX
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
20.4085 € *
Standard delivery time from the manufacturer is: 1 Week
Disposable knife, 6200022.12, Martor
The Secumax TRENNEX is a disposable knife made of a stable plastic. It'll efficiently cut an array of different materials, but does prefer to work with those of a softer substance. Foam, pipe insulations, perforated film and coarsely meshed textiles are all materials the Secumax TRENNEX loves to cut. The tip of its nose is significantly rounded. This prevents hooking and tripping. Minor detail, major effect.
Features
- White disposable plastic card knife
- Maximum protection of goods and users
- Concealed blade
- Maximum safety
- Ergonomic
- For right and left handers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety cutter | |
| Version | with a pointed blade | |
| Length | 76 mm | |
| Width | 3 mm | |
| Handle Material | plastic | |
| Weight | 7 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82141000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |