6200022.16 | Martor

Safety cutter, 3 mm cutting depth, L 76 mm, 6200022.16, package with 100 pieces

Order No.: 07L1763
EAN: 4002632801136
MPN:
6200022.16
SECUMAX TRENNEX 6200022.16, 10 ST
Series: SECUMAX TRENNEX
6200022.16 Martor Knives Scalpels and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
174.93 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
174.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
174.93 €

Disposable knife, 6200022.16, Martor

The Secumax TRENNEX is a disposable knife made of a stable plastic. It'll efficiently cut an array of different materials, but does prefer to work with those of a softer substance. Foam, pipe insulations, perforated film and coarsely meshed textiles are all materials the Secumax TRENNEX loves to cut. The tip of its nose is significantly rounded. This prevents hooking and tripping. Minor detail, major effect.

Features

  • White disposable plastic card knife
  • Maximum protection of goods and users
  • Concealed blade
  • Maximum safety
  • Ergonomic
  • For right and left handers
Technical specifications
Filter Property Value
Product type safety cutter
Version 3 mm cutting depth
Length 76 mm
Width 3 mm
Handle Material plastic
Weight 7 g
Logistics
Property Value
Customs tariff number 82141000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back