45137.08 | Martor
Safety cutter, with an industrial blade, L 114 mm, 45137.08
Order No.: 07L1689
EAN: 4002632906077
MPN:
45137.08
SECUMAX MOBILEX 45137.08
Series: SECUMAX MOBILEX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.234 € *
Standard delivery time from the manufacturer is: 1 Week
Industrial Blade, 45137.08, Martor
The Secumax MOBILEX is a safety knife with a concealed blade and an adjustable cutting depth. Make blade access larger or smaller by setting the in-built cutting depth adjuster. Set a depth ranging from 2 mm to 10 mm, depending on requirements and size of the material to cut.
Features
- Special safety knife made from plastic
- Maximum protection of goods and users
- Concealed blade
- Maximum safety
- 4-cutting edge blade
- For right and left handers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety cutter | |
| Version | with an industrial blade | |
| Length | 114 mm | |
| Width | 15.5 mm | |
| Handle Material | plastic | |
| Weight | 47.5 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |