45137.02 | Martor

Safety cutter, with an industrial blade, L 114 mm, 45137.02

Order No.: 07L1688
EAN: 4002632804632
MPN:
45137.02
SECUMAX MOBILEX 45137.02
Series: SECUMAX MOBILEX
45137.02 Martor Knives Scalpels and Accessories Image 1
45137.02 Martor Knives Scalpels and Accessories Image 2
45137.02 Martor Knives Scalpels and Accessories Image 3
45137.02 Martor Knives Scalpels and Accessories Image 4
45137.02 Martor Knives Scalpels and Accessories Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.8881 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.8881 €

Industrial Blade, 45137.02, Martor

The Secumax MOBILEX is a safety knife with a concealed blade and an adjustable cutting depth. Make blade access larger or smaller by setting the in-built cutting depth adjuster. Set a depth ranging from 2 mm to 10 mm, depending on requirements and size of the material to cut.

Features

  • Special safety knife made from plastic
  • Maximum protection of goods and users
  • Concealed blade
  • Maximum safety
  • 4-cutting edge blade
  • For right and left handers
Technical specifications
Filter Property Value
Product type safety cutter
Version with an industrial blade
Length 114 mm
Width 15.5 mm
Handle Material plastic
Weight 47.5 g
Logistics
Property Value
Country of origin DE
Customs tariff number 82119200
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes