444.02 | Martor

Safety cutter, with an industrial blade, L 100 mm, 444.02

Order No.: 07L1788
EAN: 4002632916991
MPN:
444.02
SECUNORM HANDY, INDUSTRIEKLINGE 45
Series: SECUNORM HANDY
444.02 Martor Knives Scalpels and Accessories Image 1
444.02 Martor Knives Scalpels and Accessories Image 2
444.02 Martor Knives Scalpels and Accessories Image 3
444.02 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.117 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.117 €

Industrial Blade, 444.02, Martor

The Secunorm Handy is compact, but don’t be fooled! Being handy doesn’t mean it’s quaint. This is a cutting tool with ‘bite’ and has all the qualities required for damp working environments. The stainless steel handle blade will last. As it is both lightweight and practical it is suitable for many cutting materials including high frequency cutting. Its blade retraction protects you from cutting injuries.

Features

  • Small safety knife made of stainless steel
  • WAK Safety Technology
  • Automatic blade retraction and high protection of goods
  • High safety
  • Abrasion resistant
  • 4-cutting edge blade
  • For right and left handers
Technical specifications
Filter Property Value
Product type safety cutter
Version with an industrial blade
Length 100 mm
Width 7.8 mm
Handle Material stainless steel
Weight 35 g
Logistics
Property Value
Customs tariff number 82119300
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back