1444.02 | Martor
Safety cutter, with an industrial blade, L 100 mm, 1444.02
Order No.: 07L1769
EAN: 4002632916908
MPN:
1444.02
SECUNORM HANDY, INDUSTRIEKLINGE 145
Series: SECUNORM HANDY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4740 € *
Standard delivery time from the manufacturer is: 1 Week
Industrial blade, 1444.02, Martor
The Secunorm Handy is compact, but don’t be fooled! Being handy doesn’t mean it’s quaint. This is a cutting tool with ‘bite’ and has all the qualities required for damp working environments. The stainless steel handle and the stainless steel blade will last. As it is both lightweight and practical it is suitable for many cutting materials including high frequency cutting. Its blade retraction protects you from cutting injuries.
Features
- Small safety knife made of stainless steel
- Double-sided slider to release the stainless steel blade
- Automatic blade retraction and high protection of goods
- High safety
- Abrasion resistant
- 4-cutting edge blade
- For right and left handers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety cutter | |
| Version | with an industrial blade | |
| Length | 100 mm | |
| Width | 7.8 mm | |
| Handle Material | stainless steel | |
| Weight | 35 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |