43136.08 | Martor

Safety cutter, with an industrial blade, L 88 mm, 43136.08

Order No.: 07L1687
EAN: 4002632905810
MPN:
43136.08
SECUMAX COUPPY 43136.08
Series: SECUMAX COUPPY
43136.08 Martor Knives Scalpels and Accessories Image 1
43136.08 Martor Knives Scalpels and Accessories Image 2
43136.08 Martor Knives Scalpels and Accessories Image 3
43136.08 Martor Knives Scalpels and Accessories Image 4
43136.08 Martor Knives Scalpels and Accessories Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3911 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.3911 €

Industrial Blade, 43136.08, Martor

An expert in cutting flat paper and plastic sheets? You've found it in the handy Secumax COUPPY. Its concealed blade lies at a 45 degree angle to the cutting material. An optimal angle for easy cutting. A flat, clean base allows the safety knife to slide smoothly. The cleverly rounded head of the knife intuitively guides the cutting material towards the blade.

Features

  • Special safety knife made from plastic
  • Maximum protection of goods and users
  • Concealed blade
  • Maximum safety
  • 4-cutting edge blade
  • For right and left handers
Technical specifications
Filter Property Value
Product type safety cutter
Version with an industrial blade
Length 88 mm
Width 10.5 mm
Handle Material plastic
Weight 19 g
Logistics
Property Value
Customs tariff number 82119200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back