43136.02 | Martor
Safety cutter, with an industrial blade, L 88 mm, 43136.02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1765 € *
Standard delivery time from the manufacturer is: 1 Week
Industrial Blade, 43136.02, Martor
An expert in cutting flat paper and plastic sheets? You've found it in the handy Secumax COUPPY. Its concealed blade lies at a 45 degree angle to the cutting material. An optimal angle for easy cutting. A flat, clean base allows the safety knife to slide smoothly. The cleverly rounded head of the knife intuitively guides the cutting material towards the blade.
Features
- Special safety knife made from plastic
- Maximum protection of goods and users
- Concealed blade
- Maximum safety
- 4-cutting edge blade
- For right and left handers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety cutter | |
| Version | with an industrial blade | |
| Length | 88 mm | |
| Width | 10.5 mm | |
| Handle Material | plastic | |
| Weight | 19 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |