3770.20 | Martor

SECUMAX blade, 2 sided cut, BW 25 mm, L 58 mm, 3770.20, package with 10 pieces

Order No.: 07L1631
EAN: 4002632805134
MPN:
3770.20
SECUMAX-KLINGE NR. 3770
Series: SECUMAX
3770.20 Martor Knives Scalpels and Accessories Image 1
3770.20 Martor Knives Scalpels and Accessories Image 2
3770.20 Martor Knives Scalpels and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
15.4581 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
15.4581 €

Secumax Blade, 3770.20, Martor

Secumax Blade NO. 3770 is a high-quality blade head made of steel and plastic. It is very sharp and has one usable cutting edge as well as an unsharpened tape splitter. The blade is 58 mm long, 25 mm wide and 0.63 mm thick.

Features

  • 2-sided ground-edge
Technical specifications
Filter Property Value
Product type SECUMAX blade
Version 2 sided cut
Blade width 25 mm
Length 58 mm
Width 25 mm
Weight 6.2 g
Logistics
Property Value
Customs tariff number 82119400
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back