13448.20 | Martor

SECUMAX blade, 2 sided cut, BW 23.7 mm, L 38.9 mm, 13448.20, package with 10 pieces

Order No.: 07L1630
EAN: 4002632804748
MPN:
13448.20
SECUMAX-KLINGE NR. 13448
Series: SECUMAX
13448.20 Martor Knives Scalpels and Accessories Image 1
13448.20 Martor Knives Scalpels and Accessories Image 2
13448.20 Martor Knives Scalpels and Accessories Image 3
13448.20 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
10.9718 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
10.9718 €

Secumax Blade, 13448.20, Martor

Secumax Blade NO. 13448 is a high-quality and particularly robust blade head made of stainless steel and plastic. It is very sharp and has two cutting edges that can be used one after the other for a long service life. The blade is 38.9 mm long, 23.7 mm wide and 0.50 mm thick.

Features

  • 2-sided ground-edge
  • 2-cutting edge blade
Technical specifications
Filter Property Value
Product type SECUMAX blade
Version 2 sided cut
Blade width 23.7 mm
Length 38.9 mm
Width 23.7 mm
Weight 2.2 g
Logistics
Property Value
Customs tariff number 82119400
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back