31133.02 | Martor

Graphic knife, for precision cuts, L 147 mm, 31133.02

Order No.: 07L1670
EAN: 4002632803888
MPN:
31133.02
GRAFIX BOY, KONVEXKLINGE 33
Series: GRAFIX
31133.02 Martor Knives Scalpels and Accessories Image 1
31133.02 Martor Knives Scalpels and Accessories Image 2
31133.02 Martor Knives Scalpels and Accessories Image 3
31133.02 Martor Knives Scalpels and Accessories Image 4
31133.02 Martor Knives Scalpels and Accessories Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0091 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.0091 €

Graphic Knife, 31133.02, Martor

Grafix Boy is something of a "fine fellow" among scalpels. That's because it is suitable for particularly precise and delicate cutting work. Or for careful erasing. You hold the cutting tool made of aluminium in your hand as you would hold a writing instrument. It is also very uncomplicated to handle, for example, blade changing.

Features

  • Graphic cutter made of aluminium
  • For fine cutting work and erasing
  • Blade with rounded tip
  • Tool-less blade change
  • Very abrasion resistant
  • Full metal housing
  • For right and left handers
  • Adaptable blade positioner
  • Precision cutting
Technical specifications
Filter Property Value
Product type graphic knife
Version for precision cuts
Length 147 mm
Width 8.2 mm
Handle Material aluminum
Weight 17.5 g
Logistics
Property Value
Customs tariff number 82141000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back