23112.54 | Martor

Graphic knife, with a curved tip, L 137.8 mm, 23112.54

Order No.: 07L1672
EAN: 4002632903540
MPN:
23112.54
GRAFIX SCALPELL KLEIN
Series: GRAFIX
23112.54 Martor Knives Scalpels and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.0555 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.0555 €

Grafix Scalpel, 23112.54, Martor

A picture book scalpel in form and function - or just one from the MARTOR range of products. You can work on graphic paper, film sheets and much more with the GRAFIX SCALPELL SMALL. Since it is made out of chrome plated steel, you can easily place more stress on it. In this variant we have fitted a small Scalpel blade with a point bent downwards.

Features

  • Steel scalpel
  • For precision cutting
  • Blade with rounded tip
  • Tool-less blade change
  • Very abrasion resistant
  • Full metal housing
  • For right and left handers
  • Adaptable blade positioner
Technical specifications
Filter Property Value
Product type graphic knife
Version with a curved tip
Length 137.8 mm
Width 4 mm
Weight 25 g
Logistics
Property Value
Country of origin DE
Customs tariff number 82141000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes