125002.02 | Martor

Safety cutter, with a trapezoidal blade, L 139 mm, 125002.02

Order No.: 07L1799
EAN: 4002632921285
MPN:
125002.02
SECUNORM MIZAR, KERAMIKKLINGE 1765232
Series: SECUNORM MIZAR
125002.02 Martor Knives Scalpels and Accessories Image 1
125002.02 Martor Knives Scalpels and Accessories Image 2
125002.02 Martor Knives Scalpels and Accessories Image 3
125002.02 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.971 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.971 €

Rounded-tip Trapezoid blade, 125002.02, Martor

The slimline SECUNORM MIZAR is your gateway into our world of quality squeeze-grip knives. Instead of a slider, a lever is responsible for releasing the blade. Squeeze and cut. Thanks to a relatively large cutting depth, you can use this safety knife to cut all common cutting materials. Efficiently. Its slender, no-fuss form, simultaneously allows a wide variety of cutting styles. The fibreglass-reinforced handle comprises at least 80% recycled plastic.

Features

  • Lightweight all-rounder safety knife made from recycled plastic
  • Ergonomic lever to release the ceramic blade
  • Automatic blade retraction
  • High safety
  • Abrasion resistant
  • Very ergonomic
  • 2-cutting edge blade
  • For right and left handers
Technical specifications
Filter Property Value
Product type safety cutter
Version with a trapezoidal blade
Length 139 mm
Width 15.6 mm
Handle Material plastic
Weight 55 g
Logistics
Property Value
Country of origin DE
Customs tariff number 82119300
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes