1250019.17 | Martor
Safety cutter, my ceramic blade, L 139 mm, 1250019.17
Order No.: 07L1800
EAN: 4002632802713
MPN:
1250019.17
SECUNORM MIZAR, TRAPEZKLINGE 5232
Series: SECUNORM MIZAR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.731 € *
Standard delivery time from the manufacturer is: 1 Week
Rounded-tip ceramic blade, 1250019.17, Martor
The slimline SECUNORM MIZAR is your gateway into our world of quality squeeze-grip knives. Instead of a slider, a lever is responsible for releasing the blade, and instead of a steel blade, it has a permanently sharp Ceramic blade. It is particularly versatile and efficient and can be used for all common cutting materials and for a wide variety of cutting types - thanks to its perfect handling. The fibreglass-reinforced handle comprises at least 80% recycled plastic.
Features
- Lightweight all-rounder safety knife made from recycled plastic
- Ergonomic lever to release the ceramic blade
- Automatic blade retraction
- High safety
- Abrasion resistant
- Very ergonomic
- 2-cutting edge blade
- For right and left handers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety cutter | |
| Version | my ceramic blade | |
| Length | 139 mm | |
| Width | 15.6 mm | |
| Handle Material | plastic | |
| Weight | 55 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 69149000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |