116006.02 | Martor

Safety cutter, with a trapezoidal blade, L 153 mm, 116006.02

Order No.: 07L1839
EAN: 4002632919893
MPN:
116006.02
SECUPRO MEGASAFE, TRAPEZKLINGE 60099
116006.02 Martor Knives Scalpels and Accessories Image 1
116006.02 Martor Knives Scalpels and Accessories Image 2
116006.02 Martor Knives Scalpels and Accessories Image 3
116006.02 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.3581 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
27.3581 €

Hook blade, 116006.02, Martor

The Secupro Megasafe not only looks powerful, you can feel its power with every cut. The sturdy yet comfortably curved handle is combined with a large cutting depth. Ideal for cutting up to 3-ply cardboard and particularly tough applications in production and logistic departments. To release the blade, use the 2-sided slider, for right and left handers. Fully automatic blade retraction guarantees a very high level of occupational safety.

Features

  • All-rounder safety knife made of aluminium
  • Double-sided slider to release the blade
  • Fully automatic blade retraction
  • Very high safety
  • Tool-less blade change
  • Very abrasion resistant
  • 2-cutting edge blade
  • For right and left handers
Technical specifications
Filter Property Value
Product type safety cutter
Version with a trapezoidal blade
Length 153 mm
Width 26 mm
Handle Material aluminum
Weight 142 g
Logistics
Property Value
Customs tariff number 82119300
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back