116004.02 | Martor
Safety cutter, with a trapezoidal blade, L 153 mm, 116004.02
Order No.: 07L1837
EAN: 4002632918735
MPN:
116004.02
SECUPRO MEGASAFE, TRAPEZKLINGE 199
Series: SECUPRO MEGASAFE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.7155 € *
Standard delivery time from the manufacturer is: 1 Week
Hook blade, 116004.02, Martor
The Secupro Megasafe not only looks powerful, you can feel its power with every cut. The sturdy yet comfortably curved handle is combined with a large cutting depth. Ideal for cutting up to 3-ply cardboard and particularly tough applications. The stainless steel blade makes the safety knife ideal for use in damp conditions. To release the blade, use the 2-sided slider. Fully automatic blade retraction guarantees a very high level of occupational safety.
Features
- All-rounder safety knife made of aluminium
- Double-sided slider to release the blade
- Fully automatic blade retraction
- Very high safety
- Tool-less blade change
- Very abrasion resistant
- 2-cutting edge blade
- For right and left handers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety cutter | |
| Version | with a trapezoidal blade | |
| Length | 153 mm | |
| Width | 26 mm | |
| Handle Material | aluminum | |
| Weight | 140 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82119300 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |