LX700159 | Luxula

LED-LED desk light, dimmable, 1100 lm, IP20, LX700159

Order No.: 27L6718
EAN: 4255719630000
MPN:
LX700159
LX700159 Luxula Workplace Lamps Image 1
LX700159 Luxula Workplace Lamps Image 2
LX700159 Luxula Workplace Lamps Image 3
LX700159 Luxula Workplace Lamps Image 4
LX700159 Luxula Workplace Lamps Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.89 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
36.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
36.89 €

LED Desk Lamp, LX700159, Luxula

LED Desk Lamp, Dual-Head, Black, Dimmable, 5 Color temperature settings, 18 W, 1100 lm, clamp-on and fully adjustable monitor/desk lamp with contactless on/off sensor.

Technical specifications
Filter Property Value
Version dimmable
Illuminant type LED
Luminous flux 1100 lm
Rechargeable No
Explosion Safe No
Shell Material aluminum/ABS
Degree of protection (IP) IP20
Length 880 mm
Width 60 mm
Depth 800 mm
Energy efficiency class G
Logistics
Property Value
Customs tariff number 94052140
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back