LX700155 | Luxula
LED-LED desk light, dimmable, 800 lm, IP20, LX700155
Order No.: 27L6715
EAN: 4255719607705
MPN:
LX700155
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.89 € *
Standard delivery time from the manufacturer is: 1 Week
LED Desk Lamp, LX700155, Luxula
LED Desk Lamp, Dual-Head, Black, Dimmable, 5 Color temperature settings, 24 W, 800 lm, clamp-on and adjustable monitor lamp.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | dimmable | |
| Illuminant type | LED | |
| Luminous flux | 800 lm | |
| Rechargeable | No | |
| Explosion Safe | No | |
| Shell Material | ABS/PC | |
| Degree of protection (IP) | IP20 | |
| Length | 830 mm | |
| Width | 60 mm | |
| Depth | 800 mm | |
| Energy efficiency class | G |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94052140 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |