LX700156 | Luxula

LED-LED desk light, dimmable, 800 lm, IP20, LX700156

Order No.: 27L6716
EAN: 4255719607712
MPN:
LX700156
LX700156 Luxula Workplace Lamps Image 1
LX700156 Luxula Workplace Lamps Image 2
LX700156 Luxula Workplace Lamps Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.89 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
36.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
36.89 €

LED Desk Lamp, LX700156, Luxula

LED Desk Lamp, Dual-Head, in Weiß, Dimmable, 5 Color temperature settings, 24 W, 800 lm, clamp-on and adjustable monitor lamp.

Technical specifications
Filter Property Value
Version dimmable
Illuminant type LED
Luminous flux 800 lm
Rechargeable No
Explosion Safe No
Shell Material ABS/PC
Degree of protection (IP) IP20
Length 830 mm
Width 60 mm
Depth 800 mm
Energy efficiency class G
Logistics
Property Value
Customs tariff number 94052140
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back