LX800112 | Luxula

LED street light, 120 W, 240 V, 12000 lm, 3000 K, 100°, LX800112

Order No.: 27L6515
EAN: 4255719602083
MPN:
LX800112
LX800112 Luxula Luminaires and Light Fixtures Image 1
LX800112 Luxula Luminaires and Light Fixtures Image 2
LX800112 Luxula Luminaires and Light Fixtures Image 3
LX800112 Luxula Luminaires and Light Fixtures Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
95.081 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
95.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
95.081 €

LED Street Light, LX800112, Luxula

LED Street Light, round, 120 W, 12000 lm, 3000 K (warm white), IP65, park.

Technical specifications
Filter Property Value
Power 120 W
Rated voltage 240 V
Luminous flux 12000 lm
Colour temperature 3000 K
Radiation angle 100 °
Height 120 mm
diameter 380 mm
average nominal life 25000 h
Energy efficiency class F
Colour black
Degree of protection (IP) IP65
min. operating temperature -20 °C
max. operating temperature 40 °C
Logistics
Property Value
Customs tariff number 94054990
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back