LX800110 | Luxula
LED street light, 60 W, 240 V, 6000 lm, 3000 K, 100°, LX800110
Order No.: 27L6513
EAN: 4255719602069
MPN:
LX800110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.901 € *
Standard delivery time from the manufacturer is: 1 Week
LED Street Light, LX800110, Luxula
LED Street Light, round, 60 W, 6000 lm, 3000 K (warm white), IP65, park.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 60 W | |
| Rated voltage | 240 V | |
| Luminous flux | 6000 lm | |
| Colour temperature | 3000 K | |
| Radiation angle | 100 ° | |
| Height | 120 mm | |
| diameter | 380 mm | |
| average nominal life | 25000 h | |
| Energy efficiency class | F | |
| Colour | black | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |