LX800111 | Luxula

LED street light, 90 W, 240 V, 9000 lm, 3000 K, 100°, LX800111

Order No.: 27L6514
EAN: 4255719602076
MPN:
LX800111
LX800111 Luxula Luminaires and Light Fixtures Image 1
LX800111 Luxula Luminaires and Light Fixtures Image 2
LX800111 Luxula Luminaires and Light Fixtures Image 3
LX800111 Luxula Luminaires and Light Fixtures Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
82.943 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
82.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
82.943 €

LED Street Light, LX800111, Luxula

LED Street Light, round, 90 W, 9000 lm, 3000 K (warm white), IP65, park.

Technical specifications
Filter Property Value
Power 90 W
Rated voltage 240 V
Luminous flux 9000 lm
Colour temperature 3000 K
Radiation angle 100 °
Height 120 mm
diameter 380 mm
average nominal life 25000 h
Energy efficiency class F
Colour black
Degree of protection (IP) IP65
min. operating temperature -20 °C
max. operating temperature 40 °C
Logistics
Property Value
Customs tariff number 94054990
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back