LX700316 | Luxula

LED office/counter light, 40 W, 240 V, 4000 lm, 6500 K, 120°, LX700316

Order No.: 27L6754
EAN: 4255719603837
MPN:
LX700316
LX700316 Luxula Luminaires and Light Fixtures Image 1
LX700316 Luxula Luminaires and Light Fixtures Image 2
LX700316 Luxula Luminaires and Light Fixtures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.312 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
53.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
53.312 €

LED Office/Counter Light, LX700316, Luxula

LED Office/Counter Light, Black, 120 cm, 40 W, 4000 lm, 3000–6500 K (CCT), LIFUD power supply, expandable, aluminum.

Technical specifications
Filter Property Value
Power 40 W
Rated voltage 240 V
Luminous flux 4000 lm
Colour temperature 6500 K
Radiation angle 120 °
Length 1200 mm
Width 70 mm
Height 50 mm
average nominal life 30000 h
Colour black
Degree of protection (IP) IP20
min. operating temperature -20 °C
max. operating temperature 45 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94052190
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes