LX700314 | Luxula

LED office/counter light, 40 W, 240 V, 4800 lm, 6500 K, 120°, LX700314

Order No.: 27L6759
EAN: 4255719634282
MPN:
LX700314
LX700314 Luxula Luminaires and Light Fixtures Image 1
LX700314 Luxula Luminaires and Light Fixtures Image 2
LX700314 Luxula Luminaires and Light Fixtures Image 3
LX700314 Luxula Luminaires and Light Fixtures Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.7940 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
38.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
38.7940 €

LED Office/Counter Light, LX700314, Luxula

LED Office/Counter Light, in Champagne Gold, 120 cm, 40W, 4800 lm, 3000–6500 K (CCT), EAGLERISE power supply.

Technical specifications
Filter Property Value
Power 40 W
Rated voltage 240 V
Luminous flux 4800 lm
Colour temperature 6500 K
Radiation angle 120 °
Length 1200 mm
Width 50 mm
Height 60 mm
average nominal life 35000 h
Energy efficiency class F
Colour gold
Degree of protection (IP) IP20
min. operating temperature -20 °C
max. operating temperature 45 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94052190
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes