LX700315 | Luxula
LED office/counter light, 40 W, 240 V, 4000 lm, 6500 K, 120°, LX700315
Order No.: 27L6753
EAN: 4255719603820
MPN:
LX700315
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.312 € *
Standard delivery time from the manufacturer is: 1 Week
LED Office/Counter Light, LX700315, Luxula
LED Office/Counter Light, white, 120 cm, 40 W, 4000 lm, 3000–6500 K (CCT), LIFUD power supply, expandable, aluminum.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 40 W | |
| Rated voltage | 240 V | |
| Luminous flux | 4000 lm | |
| Colour temperature | 6500 K | |
| Radiation angle | 120 ° | |
| Length | 1200 mm | |
| Width | 70 mm | |
| Height | 50 mm | |
| average nominal life | 30000 h | |
| Colour | white | |
| Degree of protection (IP) | IP20 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 45 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94052190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |