LX400157 | Luxula
LED floodlight, 50 W, 240 V, 6000 lm, 4000 K, 120°, LX400157
Order No.: 27L6339
EAN: 4255719616684
MPN:
LX400157
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.754 € *
Standard delivery time from the manufacturer is: 1 Week
LED Floodlight, LX400157, Luxula
LED Floodlight, BeamPlug, 50 W, 4000 K (neutral white), 6000 lm, black, energy-efficient, adjustable beam angle, plug-in sensor mount, IP65 cable connector, all and corner mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 50 W | |
| Rated voltage | 240 V | |
| Luminous flux | 6000 lm | |
| Colour temperature | 4000 K | |
| Radiation angle | 120 ° | |
| Length | 192 mm | |
| Width | 205 mm | |
| Height | 68 mm | |
| average nominal life | 30000 h | |
| Colour | black | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054239 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |