LX400155 | Luxula

LED floodlight, 10 W, 240 V, 1200 lm, 4000 K, 120°, LX400155

Order No.: 27L6337
EAN: 4255719616660
MPN:
LX400155
LX400155 Luxula Luminaires and Light Fixtures Image 1
LX400155 Luxula Luminaires and Light Fixtures Image 2
LX400155 Luxula Luminaires and Light Fixtures Image 3
LX400155 Luxula Luminaires and Light Fixtures Image 4
LX400155 Luxula Luminaires and Light Fixtures Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.8405 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.8405 €

LED Floodlight, LX400155, Luxula

LED Floodlight, BeamPlug, 10 W, 4000 K (neutral white), 1200 lm, black, energy-efficient, adjustable beam angle, plug-in sensor mount, IP65 cable connector, all and corner mounting.

Technical specifications
Filter Property Value
Power 10 W
Rated voltage 240 V
Luminous flux 1200 lm
Colour temperature 4000 K
Radiation angle 120 °
Length 124 mm
Width 62 mm
Height 107 mm
average nominal life 30000 h
Colour black
Degree of protection (IP) IP65
min. operating temperature -20 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054239
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes