LX900410 | Luxula
Plug-in sensor, black, for LX400155, LX400156, LX400157, LX900410
Order No.: 27L6340
EAN: 4255719616691
MPN:
LX900410
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.426 € *
Standard delivery time from the manufacturer is: 1 Week
Plug-In Sensor, LX900410, Luxula
Plug-In Sensor for LX400155, LX400156, LX400157.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug-in sensor | |
| Version | black | |
| Suitable for | LX400155, LX400156, LX400157 | |
| Material | plastic | |
| Connection | plug |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94059200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |