LX300253 | Luxula

LED ceiling lamp, 24 W, 240 V, 2500 lm, 4000 K, 120°, LX300253

Order No.: 27L6616
EAN: 4255719607538
MPN:
LX300253
LX300253 Luxula Luminaires and Light Fixtures Image 1
LX300253 Luxula Luminaires and Light Fixtures Image 2
LX300253 Luxula Luminaires and Light Fixtures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.9825 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.9825 €

LED Ceiling Light, LX300253, Luxula

LED Ceiling Light, round, 24 W, 2500 lm, 4000 K (neutral white), Ø35 cm, IP44-water-resistant, Quick Connector, modern light fixture, bathroom light.

Technical specifications
Filter Property Value
Power 24 W
Rated voltage 240 V
Luminous flux 2500 lm
Colour temperature 4000 K
Radiation angle 120 °
Height 69 mm
diameter 350 mm
average nominal life 25000 h
Energy efficiency class F
Colour white
Degree of protection (IP) IP44
min. operating temperature -20 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054231
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes