LX300250 | Luxula

LED ceiling lamp, 12 W, 240 V, 1200 lm, 3000 K, 120°, LX300250

Order No.: 27L6613
EAN: 4255719607507
MPN:
LX300250
LX300250 Luxula Luminaires and Light Fixtures Image 1
LX300250 Luxula Luminaires and Light Fixtures Image 2
LX300250 Luxula Luminaires and Light Fixtures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.8651 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.8651 €

LED Ceiling Light, LX300250, Luxula

LED Ceiling Light, round, 12 W, 1200 lm, 3000 K (warm white), Ø25 cm, IP44-water-resistant, Quick Connector, modern light fixture, bathroom light.

Technical specifications
Filter Property Value
Power 12 W
Rated voltage 240 V
Luminous flux 1200 lm
Colour temperature 3000 K
Radiation angle 120 °
Height 69 mm
diameter 250 mm
average nominal life 25000 h
Energy efficiency class F
Colour white
Degree of protection (IP) IP44
min. operating temperature -20 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054231
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes