LX300251 | Luxula
LED ceiling lamp, 12 W, 240 V, 1200 lm, 4000 K, 120°, LX300251
Order No.: 27L6614
EAN: 4255719607514
MPN:
LX300251
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8651 € *
Standard delivery time from the manufacturer is: 1 Week
LED Ceiling Light, LX300251, Luxula
LED Ceiling Light, round, 12 W, 1200 lm, 4000 K (neutral white), Ø25 cm, IP44-water-resistant, Quick Connector, modern light fixture, bathroom light.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 12 W | |
| Rated voltage | 240 V | |
| Luminous flux | 1200 lm | |
| Colour temperature | 4000 K | |
| Radiation angle | 120 ° | |
| Height | 69 mm | |
| diameter | 250 mm | |
| average nominal life | 25000 h | |
| Energy efficiency class | F | |
| Colour | white | |
| Degree of protection (IP) | IP44 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054231 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |