LX300243 | Luxula
LED under-cabinet light, 16 W, 265 V, 1440 lm, 4500 K, 160°, LX300243
Order No.: 27L6455
EAN: 4255719605350
MPN:
LX300243
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7691 € *
Standard delivery time from the manufacturer is: 1 Week
LED Under-Cabinet Light, LX300243, Luxula
White LED under-cabinet light, with switch, 117 cm, 16 W, 1440 lm, 4500 K (neutral white), expandable, for kitchen and cabinet lighting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 16 W | |
| Rated voltage | 265 V | |
| Luminous flux | 1440 lm | |
| Colour temperature | 4500 K | |
| Radiation angle | 160 ° | |
| Length | 117 mm | |
| Width | 22 mm | |
| Height | 36 mm | |
| average nominal life | 25000 h | |
| Energy efficiency class | F | |
| Colour | white | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054231 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |