LX300242 | Luxula

LED under-cabinet light, 12 W, 265 V, 1080 lm, 4500 K, 160°, LX300242

Order No.: 27L6454
EAN: 4255719605343
MPN:
LX300242
LX300242 Luxula Luminaires and Light Fixtures Image 1
LX300242 Luxula Luminaires and Light Fixtures Image 2
LX300242 Luxula Luminaires and Light Fixtures Image 3
LX300242 Luxula Luminaires and Light Fixtures Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.8175 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.8175 €

LED Under-Cabinet Light, LX300242, Luxula

White LED under-cabinet light, with switch, 87 cm, 12 W, 1080 lm, 4500 K (neutral white), expandable, for kitchen and cabinet lighting.

Technical specifications
Filter Property Value
Power 12 W
Rated voltage 265 V
Luminous flux 1080 lm
Colour temperature 4500 K
Radiation angle 160 °
Length 875 mm
Width 22 mm
Height 36 mm
average nominal life 25000 h
Energy efficiency class F
Colour white
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 94054231
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back