LX300241 | Luxula
LED under-cabinet light, 8 W, 265 V, 720 lm, 4500 K, 160°, LX300241
Order No.: 27L6453
EAN: 4255719605336
MPN:
LX300241
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.568 € *
Standard delivery time from the manufacturer is: 1 Week
LED Under-Cabinet Light, LX300241, Luxula
White LED under-cabinet light, with switch, 57 cm, 8 W, 720 lm, 4500 K (neutral white), expandable, for kitchen and cabinet lighting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 8 W | |
| Rated voltage | 265 V | |
| Luminous flux | 720 lm | |
| Colour temperature | 4500 K | |
| Radiation angle | 160 ° | |
| Length | 575 mm | |
| Width | 22 mm | |
| Height | 36 mm | |
| average nominal life | 25000 h | |
| Energy efficiency class | F | |
| Colour | white | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054231 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |