LX300218 | Luxula
LED panel, 42 W, 240 V, 4200 lm, 6500 K, 120°, LX300218
Order No.: 27L6630
EAN: 4255719619852
MPN:
LX300218
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.631 € *
Standard delivery time from the manufacturer is: 1 Week
LED Panel, LX300218, Luxula
LED Panel, Ø50 cm, black, round, 42 W, 4200 lm, adjustable light color 3000-6500 K, slim design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 42 W | |
| Rated voltage | 240 V | |
| Luminous flux | 4200 lm | |
| Colour temperature | 6500 K | |
| Radiation angle | 120 ° | |
| Height | 25 mm | |
| diameter | 500 mm | |
| average nominal life | 30000 h | |
| Energy efficiency class | F | |
| Colour | black | |
| Degree of protection (IP) | IP20 | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 45 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054231 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |