LX300215 | Luxula

LED panel, 22 W, 240 V, 2200 lm, 6500 K, 120°, LX300215

Order No.: 27L6627
EAN: 4255719619821
MPN:
LX300215
LX300215 Luxula Luminaires and Light Fixtures Image 1
LX300215 Luxula Luminaires and Light Fixtures Image 2
LX300215 Luxula Luminaires and Light Fixtures Image 3
LX300215 Luxula Luminaires and Light Fixtures Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.8155 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.8155 €

LED Panel, LX300215, Luxula

LED Panel, Ø30 cm, white, round, 22 W, 2200 lm, adjustable light color 3000-6500 K, slim design.

Technical specifications
Filter Property Value
Power 22 W
Rated voltage 240 V
Luminous flux 2200 lm
Colour temperature 6500 K
Radiation angle 120 °
Height 25 mm
diameter 300 mm
average nominal life 30000 h
Energy efficiency class F
Colour white
Degree of protection (IP) IP20
min. operating temperature -10 °C
max. operating temperature 45 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054231
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes