LX300217 | Luxula

LED panel, 42 W, 240 V, 4200 lm, 6500 K, 120°, LX300217

Order No.: 27L6629
EAN: 4255719619845
MPN:
LX300217
LX300217 Luxula Luminaires and Light Fixtures Image 1
LX300217 Luxula Luminaires and Light Fixtures Image 2
LX300217 Luxula Luminaires and Light Fixtures Image 3
LX300217 Luxula Luminaires and Light Fixtures Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.9305 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
24.9305 €

LED Panel, LX300217, Luxula

LED Panel, Ø50 cm, white, round, 42 W, 4200 lm, adjustable light color 3000-6500 K, slim design.

Technical specifications
Filter Property Value
Power 42 W
Rated voltage 240 V
Luminous flux 4200 lm
Colour temperature 6500 K
Radiation angle 120 °
Height 25 mm
diameter 500 mm
average nominal life 30000 h
Energy efficiency class F
Colour white
Degree of protection (IP) IP20
min. operating temperature -10 °C
max. operating temperature 45 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054231
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes