LX100360 | Luxula

LED lamp, GU10, 5 W, 387 lm, 240 V (AC), 6500 K, 110 °, RGB, LX100360

Order No.: 27L6527
EAN: 4260508895607
MPN:
LX100360
LX100360 Luxula Light Bulbs, Lamps Image 1
LX100360 Luxula Light Bulbs, Lamps Image 2
LX100360 Luxula Light Bulbs, Lamps Image 3
LX100360 Luxula Light Bulbs, Lamps Image 4
LX100360 Luxula Light Bulbs, Lamps Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.9480 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.9480 €

LED Light Bulb, LX100360, Luxula

RGB+CCT LED Light Bulb, GU10, 5W, 387 lm, SMART, controllable via the Tuya app.

Technical specifications
Filter Property Value
Power 5 W
Product type LED
Socket version GU10
Luminous flux 387 lm
Rated voltage (AC) 240 V
Colour temperature 6500 K
Radiation angle 110 °
average nominal life 25000 h
Colour of the LED RGB
diameter 50 mm
Length 57 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85395200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes