LX100330 | Luxula
LED lamp, E14, 5 W, 464 lm, 240 V (AC), 6500 K, 160 °, RGB, LX100330
Order No.: 27L6525
EAN: 4260508895584
MPN:
LX100330
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9480 € *
Standard delivery time from the manufacturer is: 1 Week
LED Light Bulb, LX100330, Luxula
RGB+CCT LED Light Bulb, E14, 5W, 464 lm, SMART, controllable via the Tuya app, candle-shaped.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 5 W | |
| Product type | LED | |
| Socket version | E14 | |
| Luminous flux | 464 lm | |
| Rated voltage (AC) | 240 V | |
| Colour temperature | 6500 K | |
| Radiation angle | 160 ° | |
| average nominal life | 25000 h | |
| Colour of the LED | RGB | |
| diameter | 37 mm | |
| Length | 101 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85395200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |