LX100331 | Luxula

LED lamp, E14, 5 W, 454 lm, 240 V (AC), 6500 K, 160 °, RGB, LX100331

Order No.: 27L6526
EAN: 4260508895591
MPN:
LX100331
LX100331 Luxula Light Bulbs, Lamps Image 1
LX100331 Luxula Light Bulbs, Lamps Image 2
LX100331 Luxula Light Bulbs, Lamps Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.9480 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.9480 €

LED Light Bulb, LX100331, Luxula

RGB+CCT LED Light Bulb, E14, 5W, 454 lm, SMART, controllable via the Tuya app, mini bulb.

Technical specifications
Filter Property Value
Power 5 W
Product type LED
Socket version E14
Luminous flux 454 lm
Rated voltage (AC) 240 V
Colour temperature 6500 K
Radiation angle 160 °
average nominal life 25000 h
Colour of the LED RGB
diameter 45 mm
Length 80 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85395200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes