LX700112 | Luxula

LED strip, IP65, 11 W, 240 V, 5000 K, white, 25 m, LX700112

Order No.: 27L6711
EAN: 4255719624641
MPN:
LX700112
LX700112 Luxula LED Modules Image 1
LX700112 Luxula LED Modules Image 2
LX700112 Luxula LED Modules Image 3
LX700112 Luxula LED Modules Image 4
LX700112 Luxula LED Modules Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
133.28 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
133.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
133.28 €

LED Strip, LX700112, Luxula

LED Strip, Baustrahler, 25 m, 5000 K (neutral white), IP65 water-resistant, 1000 lm/m, 180 LED/m, 220 V AC, EU plug, Light strip reel, Can be shortened or extended, outside/inside.

Technical specifications
Filter Property Value
Product type LED strip
Version IP65
Power 11 W
Rated voltage 240 V
Colour temperature 5000 K
Luminous flux per metre 1000 lm/m
Colour white
Length 25 m
Logistics
Property Value
Country of origin CN
Customs tariff number 85395100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes