LX700111 | Luxula

LED strip, IP65, 11 W, 240 V, white, 15 m, LX700111

Order No.: 27L6710
EAN: 4255719624634
MPN:
LX700111
LX700111 Luxula LED Modules Image 1
LX700111 Luxula LED Modules Image 2
LX700111 Luxula LED Modules Image 3
LX700111 Luxula LED Modules Image 4
LX700111 Luxula LED Modules Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
89.131 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
89.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
89.131 €

LED Strip, LX700111, Luxula

LED Strip, Baustrahler, 15 m, grünes Licht, IP65-water-resistant, 180 LED/m, 220 V AC, EU plug, Light strip reel, Can be shortened or extended, outside/inside.

Technical specifications
Filter Property Value
Product type LED strip
Version IP65
Power 11 W
Rated voltage 240 V
Colour white
Length 15 m
Logistics
Property Value
Country of origin CN
Customs tariff number 85395100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes