LX700110 | Luxula
LED strip, IP65, 11 W, 240 V, 5000 K, white, 15 m, LX700110
Order No.: 27L6709
EAN: 4255719624627
MPN:
LX700110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
89.131 € *
Standard delivery time from the manufacturer is: 1 Week
LED Strip, LX700110, Luxula
LED Strip, Baustrahler, 15 m, 5000 K (neutral white), IP65 water-resistant, 1000 lm/m, 180 LED/m, 220 V AC, EU plug, Light strip reel, Can be shortened or extended, outside/inside.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED strip | |
| Version | IP65 | |
| Power | 11 W | |
| Rated voltage | 240 V | |
| Colour temperature | 5000 K | |
| Luminous flux per metre | 1000 lm/m | |
| Colour | white | |
| Length | 15 m |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85395100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |