LX700102 | Luxula
LED strip, self adhesive, 6 W, 12 V, 4500 K, white, 5 m, LX700102
Order No.: 27L6701
EAN: 4260508890725
MPN:
LX700102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4375 € *
Standard delivery time from the manufacturer is: 1 Week
LED Strip, LX700102, Luxula
LED Strip with 5 m long, 4500 K neutral white Licht, 120 LED/m, 12 V, 8 mm, self-adhesive.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED strip | |
| Version | self adhesive | |
| Power | 6 W | |
| Rated voltage | 12 V | |
| Colour temperature | 4500 K | |
| Luminous flux per metre | 500 lm/m | |
| Colour | white | |
| Length | 5 m |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054940 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |