LX700101 | Luxula

LED strip, self adhesive, 6 W, 24 V, 4500 K, white, 5 m, LX700101

Order No.: 27L6700
EAN: 4260508890718
MPN:
LX700101
LX700101 Luxula LED Modules Image 1
LX700101 Luxula LED Modules Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9615 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.9615 €

LED Strip, LX700101, Luxula

LED Strip, 5 m long, 4500 K neutral white light, 120 LEDs/m, 12 V, 8 mm, self-adhesive.

Technical specifications
Filter Property Value
Product type LED strip
Version self adhesive
Power 6 W
Rated voltage 24 V
Colour temperature 4500 K
Luminous flux per metre 550 lm/m
Colour white
Length 5 m
Logistics
Property Value
Country of origin CN
Customs tariff number 94054940
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes