LX700100 | Luxula

LED strip, self adhesive, 4 W, 12 V, 2700 K, white, 5 m, LX700100

Order No.: 27L6699
EAN: 4260508890701
MPN:
LX700100
LX700100 Luxula LED Modules Image 1
LX700100 Luxula LED Modules Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8905 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.8905 €

LED Strip, LX700100, Luxula

LED Strip with 5 m long, 2700 K warm white light, 60 LED/m, 12 V, 8 mm, self-adhesive.

Technical specifications
Filter Property Value
Product type LED strip
Version self adhesive
Power 4 W
Rated voltage 12 V
Colour temperature 2700 K
Luminous flux per metre 340 lm/m
Colour white
Length 5 m
Logistics
Property Value
Country of origin CN
Customs tariff number 94054940
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes