2016L300/16MR | Littelfuse
PTC fuse, self-resetting, SMD 2016, 16 V (DC), 40 A, 5 A (trip), 3 A (hold), 2016L300/16MR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: 13 Weeks
Fuse, 2016L300/16MR, LITTELFUSE
The surface mount resettable PPTC provides surface mount overcurrent protection for low voltage (≤60V) applications where resettable protection is desired.
Features
- RoHS compliant, lead-free and halogen-free
- Fast response to fault currents
- High voltage
- Low profile
Applications
- IEEE 1394 port protection
- Powered ethernet port protection
- Automotive electronic control module protection
- Low voltage telecom equipment protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 2016 | |
| Trigger current | 5 A | |
| max. holding current | 3 A | |
| Rated current | 40 A | |
| Activation time | 10 s | |
| Rated voltage (DC) | 16 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332900 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |