047302.5MRT1L | Littelfuse
Micro fuse 3.43 x 7.11 mm, 2.5 A, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 047302.5MRT1L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1543 € *
Standard delivery time from the manufacturer is: 8 Weeks
Fuse, 047302.5MRT1L, Littelfuse
This product is a slow-blow fuse that combines time-delay performance characteristics with the proven reliability of a PICO fuse.
Features
- Enhanced inrush withstand
- Small size
- Wide range of current
- Halogen free and RoHS complaint
- Wide operating temperature range
- Low temperature re-rating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | micro fuse | |
| Design | 3.43 x 7.11 mm | |
| Rated current | 2.5 A | |
| Tripping characteristics | T | |
| Rated voltage (DC) | 125 V | |
| Rated voltage (AC) | 125 V | |
| Breaking capacity | 50 A | |
| Length | 7.11 mm | |
| diameter | 3.43 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | PH |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |