0273.050H | Littelfuse
Micro fuse 6.35 x 8.89 mm, 50 mA, FF, 125 V (DC), 125 V (AC), 10 kA breaking capacity, 0273.050H
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7592 € *
Standard delivery time from the manufacturer is: 13 Weeks
Micro fuse, 0273.050H, Littelfuse
The 0273.050H is a very fast-acting micro fuse that provides reliability in a compact design. The MICRO fuse in available plug–in or radial lead styles and a complete range of ampere ratings from 0.002A to 5A to suit a wide variety of design needs.
Features
- High breaking capacity
- Clear cover option to view fuse element status
Applications
- Printed circuit boards and similar equipment
- Electronic components
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | micro fuse | |
| Design | 6.35 x 8.89 mm | |
| Rated current | 50 mA | |
| Tripping characteristics | FF | |
| Rated voltage (DC) | 125 V | |
| Rated voltage (AC) | 125 V | |
| Breaking capacity | 10 kA | |
| Length | 8.89 mm | |
| diameter | 6.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |